
9320 0605000 | |
|---|---|
DigiKey Part Number | BEL3393-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9320 0605000 |
Description | CABLE 2COND 20AWG CHRM SHD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Length 5000' (1524.0m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair) | Usage Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 19/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.221" (5.61mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,70782 € | 8.539,10 € |
| Unit Price without VAT: | 1,70782 € |
|---|---|
| Unit Price with VAT: | 2,03231 € |



