
9314 0605000 | |
|---|---|
DigiKey Part Number | BEL3390-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9314 0605000 |
Description | CABLE 2COND 14AWG CHRM SHD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Chrome 14 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Length 5000' (1524.0m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 2 (1 Pair) | Usage Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Strand 42/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.325" (8.26mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,91630 € | 19.581,50 € |
| Unit Price without VAT: | 3,91630 € |
|---|---|
| Unit Price with VAT: | 4,66040 € |

