9223 010100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9223 010100

DigiKey Part Number
BEL1320-100-ND
Manufacturer
Manufacturer Product Number
9223 010100
Description
CABLE COAXIAL RG-58 22AWG 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-58 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
22 AWG
Conductor Strand
7 Strands / 30 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.112" (2.84mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
56.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,57110 €257,11 €
2002,44490 €488,98 €
3002,37340 €712,02 €
5002,28574 €1.142,87 €
7002,22947 €1.560,63 €
1.0002,17103 €2.171,03 €
2.5002,02638 €5.065,95 €
Manufacturers Standard Package
Unit Price without VAT:2,57110 €
Unit Price with VAT:3,05961 €