
9221 010100 | |
|---|---|
DigiKey Part Number | BEL11959-ND |
Manufacturer | |
Manufacturer Product Number | 9221 010100 |
Description | CABLE COAXIAL 30AWG 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 100.0' (30.48m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 100.0' (30.48m) |
Manufacturer Belden Inc. | Jacket Color Black |
Packaging Spool | Usage Video |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Wire Gauge 30 AWG | Dielectric Diameter 0.058" (1.47mm) |
Conductor Strand 7 Strands / 38 AWG | Shield Material Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.097" (2.46mm) | VoP, Velocity of Propagation 78.0 |
Shield Type Braid | Operating Temperature -30°C ~ 75°C |
Impedance 75 Ohms | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,47520 € | 147,52 € |
| 200 | 1,40325 € | 280,65 € |
| 300 | 1,36250 € | 408,75 € |
| 500 | 1,31258 € | 656,29 € |
| 700 | 1,28053 € | 896,37 € |
| 1.000 | 1,24725 € | 1.247,25 € |
| Unit Price without VAT: | 1,47520 € |
|---|---|
| Unit Price with VAT: | 1,75549 € |

