
9207 010100 | |
|---|---|
DigiKey Part Number | BEL1383-100-ND |
Manufacturer | |
Manufacturer Product Number | 9207 010100 |
Description | CABLE TWINAXIAL 20AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG (2) 100.0' (30.48m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 20 AWG (2) | |
Conductor Strand | 7 Strands / 28 AWG (2) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.236" (5.99mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,24150 € | 424,15 € |
| 200 | 4,03180 € | 806,36 € |
| 300 | 3,91310 € | 1.173,93 € |
| 500 | 3,76760 € | 1.883,80 € |
| 700 | 3,67411 € | 2.571,88 € |
| 1.000 | 3,57702 € | 3.577,02 € |
| 2.500 | 3,39402 € | 8.485,05 € |
| Unit Price without VAT: | 4,24150 € |
|---|---|
| Unit Price with VAT: | 5,04739 € |











