
9156 060500 | |
|---|---|
DigiKey Part Number | BEL5653-500-ND |
Manufacturer | |
Manufacturer Product Number | 9156 060500 |
Description | MULTI-PAIR 4COND 18AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.333" (8.46mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68282 € | 1.341,41 € |
| 1.000 | 2,54785 € | 2.547,85 € |
| 1.500 | 2,47140 € | 3.707,10 € |
| 2.500 | 2,37765 € | 5.944,12 € |
| 3.500 | 2,35607 € | 8.246,24 € |
| Unit Price without VAT: | 2,68282 € |
|---|---|
| Unit Price with VAT: | 3,19256 € |



