
9154 2901000 | |
|---|---|
DigiKey Part Number | BEL5650-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9154 2901000 |
Description | CABLE 2COND 20AWG BEI SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Beige 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Beige | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0310" (0.787mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58645 € | 1.586,45 € |
| 2.000 | 1,50636 € | 3.012,72 € |
| 3.000 | 1,46101 € | 4.383,03 € |
| 5.000 | 1,41560 € | 7.078,00 € |
| Unit Price without VAT: | 1,58645 € |
|---|---|
| Unit Price with VAT: | 1,88788 € |


