
900016366 | |
|---|---|
DigiKey Part Number | 135-900016366-ND |
Manufacturer | |
Manufacturer Product Number | 900016366 |
Description | 0985 YM57530-Y 500/3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 900016179 | Belden Inc. | 0 | 135-900016179-ND | 89,24000 € | Parametric Equivalent |
| 900016180 | Belden Inc. | 0 | 135-900016180-ND | 106,16000 € | Parametric Equivalent |
| 900016181 | Belden Inc. | 0 | 135-900016181-ND | 128,33000 € | Parametric Equivalent |
| 900016182 | Belden Inc. | 0 | 135-900016182-ND | 150,14000 € | Parametric Equivalent |
| 900016183 | Belden Inc. | 0 | 135-900016183-ND | 171,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 € | 50,82 € |
| Unit Price without VAT: | 50,82000 € |
|---|---|
| Unit Price with VAT: | 60,47580 € |


