
900016281 | |
|---|---|
DigiKey Part Number | 135-900016281-ND |
Manufacturer | |
Manufacturer Product Number | 900016281 |
Description | 0985 YM57530 500/6M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,48000 € | 69,48 € |
| Unit Price without VAT: | 69,48000 € |
|---|---|
| Unit Price with VAT: | 82,68120 € |

