
900004049 | |
|---|---|
DigiKey Part Number | 135-900004049-ND |
Manufacturer | |
Manufacturer Product Number | 900004049 |
Description | 0985 806 100/10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | 24 AWG | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,75000 € | 96,75 € |
| 10 | 82,24200 € | 822,42 € |
| 25 | 77,09800 € | 1.927,45 € |
| 50 | 73,42260 € | 3.671,13 € |
| 100 | 69,92340 € | 6.992,34 € |
| Unit Price without VAT: | 96,75000 € |
|---|---|
| Unit Price with VAT: | 115,13250 € |

