
90000003 | |
|---|---|
DigiKey Part Number | 135-90000003-ND |
Manufacturer | |
Manufacturer Product Number | 90000003 |
Description | CAT 5E SHIELDED FIELD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Silver | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Zinc Alloy | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 5 | 9,68400 € | 48,42 € |
| 10 | 9,14700 € | 91,47 € |
| 25 | 8,52320 € | 213,08 € |
| 50 | 8,10860 € | 405,43 € |
| 100 | 7,73740 € | 773,74 € |
| 250 | 7,30528 € | 1.826,32 € |
| 500 | 7,01744 € | 3.508,72 € |
| 1.000 | 6,75920 € | 6.759,20 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |

