
89505 002100 | |
|---|---|
DigiKey Part Number | BEL1907-100-ND |
Manufacturer | |
Manufacturer Product Number | 89505 002100 |
Description | MULTI-PAIR 10COND 24AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Red 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.423,69000 € | 1.423,69 € |
| 2 | 1.352,42500 € | 2.704,85 € |
| 3 | 1.312,06333 € | 3.936,19 € |
| 5 | 1.262,58000 € | 6.312,90 € |
| 7 | 1.230,77857 € | 8.615,45 € |
| Unit Price without VAT: | 1.423,69000 € |
|---|---|
| Unit Price with VAT: | 1.694,19110 € |


