8918 1891000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha Wire
In Stock: 21
Unit Price: 42,38000 €
Datasheet
MFG_8918-0011000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8918 1891000

DigiKey Part Number
BEL4107-1000-ND
Manufacturer
Manufacturer Product Number
8918 1891000
Description
HOOK-UP STRND 18AWG GRN/YW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,09179 €1.091,79 €
2.0001,03700 €2.074,00 €
3.0001,00596 €3.017,88 €
5.0000,96790 €4.839,50 €
7.0000,94737 €6.631,59 €
Manufacturers Standard Package
Unit Price without VAT:1,09179 €
Unit Price with VAT:1,29923 €