
8918 004100 | |
|---|---|
DigiKey Part Number | BEL1728-100-ND |
Manufacturer | |
Manufacturer Product Number | 8918 004100 |
Description | HOOK-UP STRND 18AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,80700 € | 180,70 € |
| 200 | 1,71865 € | 343,73 € |
| 300 | 1,66860 € | 500,58 € |
| 500 | 1,60732 € | 803,66 € |
| 700 | 1,56794 € | 1.097,56 € |
| 1.000 | 1,52705 € | 1.527,05 € |
| 2.500 | 1,42587 € | 3.564,67 € |
| 5.000 | 1,35871 € | 6.793,55 € |
| Unit Price without VAT: | 1,80700 € |
|---|---|
| Unit Price with VAT: | 2,15033 € |







