Similar

8917 0091000 | |
|---|---|
DigiKey Part Number | BEL4093-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8917 0091000 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2104A.21.02 | Prysmian | 0 | C2104W-1000-ND | 764,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56331 € | 1.563,31 € |
| Unit Price without VAT: | 1,56331 € |
|---|---|
| Unit Price with VAT: | 1,86034 € |


