
8917 003100 | |
|---|---|
DigiKey Part Number | BEL3732-100-ND |
Manufacturer | |
Manufacturer Product Number | 8917 003100 |
Description | HOOK-UP STRND 16AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,73000 € | 233,73 € |
| 2 | 222,30500 € | 444,61 € |
| 3 | 215,84000 € | 647,52 € |
| 5 | 207,92000 € | 1.039,60 € |
| 7 | 202,83286 € | 1.419,83 € |
| 10 | 197,54900 € | 1.975,49 € |
| Unit Price without VAT: | 233,73000 € |
|---|---|
| Unit Price with VAT: | 278,13870 € |

