
8916 189500 | |
|---|---|
DigiKey Part Number | BEL4399-500-ND |
Manufacturer | |
Manufacturer Product Number | 8916 189500 |
Description | HOOK-UP STRND 14AWG GRN/YLW 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green, Yellow Stripe 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.260,81000 € | 1.260,81 € |
| 2 | 1.197,81500 € | 2.395,63 € |
| 3 | 1.162,13667 € | 3.486,41 € |
| 5 | 1.118,39000 € | 5.591,95 € |
| 7 | 1.090,28429 € | 7.631,99 € |
| Unit Price without VAT: | 1.260,81000 € |
|---|---|
| Unit Price with VAT: | 1.500,36390 € |



