
8910 005500 | |
|---|---|
DigiKey Part Number | BEL4386-500-ND |
Manufacturer | |
Manufacturer Product Number | 8910 005500 |
Description | HOOK-UP STRND 10AWG GREEN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Mfr | Jacket (Insulation) Thickness 0.033" (0.84mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,35820 € | 2.679,10 € |
| Unit Price without VAT: | 5,35820 € |
|---|---|
| Unit Price with VAT: | 6,37626 € |

