
8910 0012000 | |
---|---|
DigiKey Part Number | BEL4336-2000-ND |
Manufacturer | |
Manufacturer Product Number | 8910 0012000 |
Description | HOOK-UP STRND 10AWG BROWN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Brown 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 3,95478 € | 7.909,56 € |
Unit Price without VAT: | 3,95478 € |
---|---|
Unit Price with VAT: | 4,70619 € |