
8874MN 006100 | |
|---|---|
DigiKey Part Number | BEL6686-100-ND |
Manufacturer | |
Manufacturer Product Number | 8874MN 006100 |
Description | CABLE 15CON 18AWG BLUE SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Blue 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Blue |
Series | Ratings UL Style 2937 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 15 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 41/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.351" (8.92mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,64120 € | 964,12 € |
| Unit Price without VAT: | 9,64120 € |
|---|---|
| Unit Price with VAT: | 11,47303 € |

