
884 | |
|---|---|
DigiKey Part Number | 135-884-ND |
Manufacturer | |
Manufacturer Product Number | 884 |
Description | VAD 1A-1-3-226/30 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 30m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,63000 € | 129,63 € |
| 2 | 123,33500 € | 246,67 € |
| 3 | 119,77667 € | 359,33 € |
| 5 | 115,41600 € | 577,08 € |
| 7 | 112,61143 € | 788,28 € |
| 10 | 109,70400 € | 1.097,04 € |
| Unit Price without VAT: | 129,63000 € |
|---|---|
| Unit Price with VAT: | 154,25970 € |

