8760 060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8760 060500

DigiKey Part Number
BEL1114-500-ND
Manufacturer
Manufacturer Product Number
8760 060500
Description
CABLE 2CON 18AWG CHROM SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.222" (5.64mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0280" (0.711mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1767,10000 €767,10 €
2729,03000 €1.458,06 €
3707,48000 €2.122,44 €
5681,05400 €3.405,27 €
7664,07857 €4.648,55 €
10646,44600 €6.464,46 €
Manufacturers Standard Package
Unit Price without VAT:767,10000 €
Unit Price with VAT:912,84900 €
Alternate Length
CABLE 2CON 18AWG CHROM SHLD 250'
In-Stock: 7
Unit Price: 402,16000 €