
8760 0601000 | |
|---|---|
DigiKey Part Number | BEL1532-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8760 0601000 |
Description | CABLE 2COND 18AWG CHRM SHD 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.222" (5.64mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.462,62000 € | 1.462,62 € |
| 2 | 1.389,37000 € | 2.778,74 € |
| 3 | 1.347,89667 € | 4.043,69 € |
| 5 | 1.297,03600 € | 6.485,18 € |
| Unit Price without VAT: | 1.462,62000 € |
|---|---|
| Unit Price with VAT: | 1.740,51780 € |




