


8527 005100 | |
|---|---|
DigiKey Part Number | BEL1700-100-ND |
Manufacturer | |
Manufacturer Product Number | 8527 005100 |
Description | HOOK-UP STRND 12AWG GRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Green 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | 0.021" (0.53mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,56000 € | 486,56 € |
| 2 | 462,56000 € | 925,12 € |
| 3 | 448,98333 € | 1.346,95 € |
| 5 | 432,33200 € | 2.161,66 € |
| 7 | 421,63714 € | 2.951,46 € |
| 10 | 410,52800 € | 4.105,28 € |
| Unit Price without VAT: | 486,56000 € |
|---|---|
| Unit Price with VAT: | 579,00640 € |

