
8523 006100 | |
|---|---|
DigiKey Part Number | BEL1684-100-ND |
Manufacturer | |
Manufacturer Product Number | 8523 006100 |
Description | HOOK-UP STRND 20AWG BLU 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,88000 € | 137,88 € |
| 2 | 131,18000 € | 262,36 € |
| 3 | 127,38667 € | 382,16 € |
| 5 | 122,74200 € | 613,71 € |
| 7 | 119,76000 € | 838,32 € |
| 10 | 116,66100 € | 1.166,61 € |
| 25 | 108,99680 € | 2.724,92 € |
| 50 | 103,46840 € | 5.173,42 € |
| Unit Price without VAT: | 137,88000 € |
|---|---|
| Unit Price with VAT: | 164,07720 € |


