
8523 003100 | |
|---|---|
DigiKey Part Number | BEL3700-100-ND |
Manufacturer | |
Manufacturer Product Number | 8523 003100 |
Description | HOOK-UP STRND 20AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35130 € | 135,13 € |
| 200 | 1,28540 € | 257,08 € |
| 300 | 1,24813 € | 374,44 € |
| 500 | 1,20246 € | 601,23 € |
| 700 | 1,17311 € | 821,18 € |
| 1.000 | 1,14266 € | 1.142,66 € |
| 2.500 | 1,06728 € | 2.668,20 € |
| 5.000 | 1,01290 € | 5.064,50 € |
| Unit Price without VAT: | 1,35130 € |
|---|---|
| Unit Price with VAT: | 1,60805 € |







