MFG_8489-060U500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8489 060U500

DigiKey Part Number
BEL1919-500-ND
Manufacturer
Manufacturer Product Number
8489 060U500
Description
CABLE 4COND 18AWG CHROME 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Chrome 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.257" (6.53mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2598
Features
-
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.109,09000 €1.109,09 €
21.053,77500 €2.107,55 €
31.022,44667 €3.067,34 €
5984,04200 €4.920,21 €
7959,36429 €6.715,55 €
Manufacturers Standard Package
Unit Price without VAT:1.109,09000 €
Unit Price with VAT:1.319,81710 €