
8471 0605000 | |
|---|---|
DigiKey Part Number | 135-84710605000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8471 0605000 |
Description | CABLE 2COND 16AWG CHROME FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.274" (6.96mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Chrome |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2598 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/29 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 5 | 4,32400 € | 21,62 € |
| 10 | 4,11900 € | 41,19 € |
| 25 | 3,85840 € | 96,46 € |
| 50 | 3,67080 € | 183,54 € |
| 100 | 3,49130 € | 349,13 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |








