
8450 0101000 | |
|---|---|
DigiKey Part Number | BEL1308-50-ND |
Manufacturer | |
Manufacturer Product Number | 8450 0101000 |
Description | CABLE 2COND 22AWG BLK SHLD 50' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,08000 € | 35,08 € |
| 2 | 33,40500 € | 66,81 € |
| 3 | 32,45333 € | 97,36 € |
| 5 | 31,28600 € | 156,43 € |
| 7 | 30,53857 € | 213,77 € |
| 10 | 29,76200 € | 297,62 € |
| 25 | 27,84240 € | 696,06 € |
| 50 | 26,45900 € | 1.322,95 € |
| 100 | 25,13080 € | 2.513,08 € |
| Unit Price without VAT: | 35,08000 € |
|---|---|
| Unit Price with VAT: | 41,74520 € |




