
8444 060500 | |
|---|---|
DigiKey Part Number | BEL1084-50-ND |
Manufacturer | |
Manufacturer Product Number | 8444 060500 |
Description | CABLE 4COND 22AWG CHROME 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,85000 € | 75,85 € |
| 2 | 72,19000 € | 144,38 € |
| 3 | 70,11667 € | 210,35 € |
| 5 | 67,57600 € | 337,88 € |
| 7 | 65,94571 € | 461,62 € |
| 10 | 64,25300 € | 642,53 € |
| 25 | 60,06760 € | 1.501,69 € |
| 50 | 57,04900 € | 2.852,45 € |
| 100 | 54,15110 € | 5.415,11 € |
| Unit Price without VAT: | 75,85000 € |
|---|---|
| Unit Price with VAT: | 90,26150 € |



