8443 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8443 060500

DigiKey Part Number
BEL1082-50-ND
Manufacturer
Manufacturer Product Number
8443 060500
Description
CABLE 3COND 22AWG CHROME 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 22 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.172" (4.37mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,62000 €64,62 €
261,51000 €123,02 €
359,74667 €179,24 €
557,58600 €287,93 €
756,20000 €393,40 €
1054,76000 €547,60 €
2551,20040 €1.280,01 €
5048,63340 €2.431,67 €
10046,16960 €4.616,96 €
Manufacturers Standard Package
Unit Price without VAT:64,62000 €
Unit Price with VAT:76,89780 €
Alternate Length
CABLE 3COND 22AWG CHROME 100'
In-Stock: 33
Unit Price: 150,97000 €
CABLE 3COND 22AWG CHROME
In-Stock: 1500
Unit Price: 1,12046 €