
8406 010100 | |
|---|---|
DigiKey Part Number | BEL10475-ND |
Manufacturer | |
Manufacturer Product Number | 8406 010100 |
Description | 3 #24 CS EPDM BRD CS SBR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Microphone Cable Black 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Number of Conductors 3 | Usage Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 45/40 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper Alloy, Tinned | Shield Material Textile; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 60% |
Jacket (Insulation) Diameter 0.223" (5.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,78300 € | 578,30 € |
| Unit Price without VAT: | 5,78300 € |
|---|---|
| Unit Price with VAT: | 6,88177 € |

