


83348E 009100 | |
|---|---|
DigiKey Part Number | BEL1506-100-ND |
Manufacturer | |
Manufacturer Product Number | 83348E 009100 |
Description | CABLE 4CON 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0110" (0.279mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,64440 € | 1.264,44 € |
| 200 | 12,00975 € | 2.401,95 € |
| 300 | 11,65040 € | 3.495,12 € |
| 500 | 11,20962 € | 5.604,81 € |
| 700 | 10,96943 € | 7.678,60 € |
| Unit Price without VAT: | 12,64440 € |
|---|---|
| Unit Price with VAT: | 15,04684 € |



