9954 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9954 Type
2 Cond W-Blk

83318E 009100

DigiKey Part Number
BEL1500-100-ND
Manufacturer
Manufacturer Product Number
83318E 009100
Description
CABLE 2CON 24AWG WHITE SHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.131" (3.33mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-65°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0110" (0.279mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1007,99720 €799,72 €
2007,59840 €1.519,68 €
3007,37263 €2.211,79 €
5007,09582 €3.547,91 €
7006,91793 €4.842,55 €
1.0006,73312 €6.733,12 €
Manufacturers Standard Package
Unit Price without VAT:7,99720 €
Unit Price with VAT:9,51667 €