25 (12.5 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8312 060100

DigiKey Part Number
BEL1371-100-ND
Manufacturer
Manufacturer Product Number
8312 060100
Description
MULTI-PAIR 25COND 22AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
25 (12.5 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.455" (11.56mm)
Mfr
Shield Type
Foil, Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Chrome
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Cable Type
Usage
Computer
Number of Conductors
25 (12.5 Pair Twisted)
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/30
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 65%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
10013,26610 €1.326,61 €
Manufacturers Standard Package
Unit Price without VAT:13,26610 €
Unit Price with VAT:15,78666 €