
83049 005100 | |
|---|---|
DigiKey Part Number | BEL3662-100-ND |
Manufacturer | |
Manufacturer Product Number | 83049 005100 |
Description | HOOK-UP STRND 22AWG GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,33720 € | 133,72 € |
| 200 | 1,27205 € | 254,41 € |
| 300 | 1,23520 € | 370,56 € |
| 500 | 1,19000 € | 595,00 € |
| 700 | 1,16099 € | 812,69 € |
| 1.000 | 1,13085 € | 1.130,85 € |
| Unit Price without VAT: | 1,33720 € |
|---|---|
| Unit Price with VAT: | 1,59127 € |






