


83027 005100 | |
|---|---|
DigiKey Part Number | BEL1598-100-ND |
Manufacturer | |
Manufacturer Product Number | 83027 005100 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 300V |
Part Status Active | Operating Temperature 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 19/32 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,11010 € | 211,01 € |
| 200 | 2,00675 € | 401,35 € |
| 300 | 1,94823 € | 584,47 € |
| 500 | 1,87652 € | 938,26 € |
| 700 | 1,83047 € | 1.281,33 € |
| 1.000 | 1,78264 € | 1.782,64 € |
| Unit Price without VAT: | 2,11010 € |
|---|---|
| Unit Price with VAT: | 2,51102 € |

