
83026 003100 | |
|---|---|
DigiKey Part Number | BEL1590-100-ND |
Manufacturer | |
Manufacturer Product Number | 83026 003100 |
Description | HOOK-UP STRND 22AWG ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 300V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 19/34 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.060" (1.52mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,73240 € | 173,24 € |
| 200 | 1,64765 € | 329,53 € |
| 300 | 1,59973 € | 479,92 € |
| 500 | 1,54100 € | 770,50 € |
| 700 | 1,50329 € | 1.052,30 € |
| 1.000 | 1,46411 € | 1.464,11 € |
| Unit Price without VAT: | 1,73240 € |
|---|---|
| Unit Price with VAT: | 2,06156 € |

