18 AWG Hook-Up Wire 19/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Green 600V 100.0' (30.5m)
Green Hook-up

83009 005100

DigiKey Part Number
BEL1217-100-ND
Manufacturer
Manufacturer Product Number
83009 005100
Description
HOOK-UP STRND 18AWG GREEN 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1239,50000 €239,50 €
2227,79000 €455,58 €
3221,17000 €663,51 €
5213,04800 €1.065,24 €
7207,83286 €1.454,83 €
10202,41700 €2.024,17 €
Manufacturers Standard Package
Unit Price without VAT:239,50000 €
Unit Price with VAT:285,00500 €
Alternate Color
HOOK-UP STRND 18AWG RED 100'
In-Stock: 28
Unit Price: 239,50000 €
HOOK-UP STRND 18AWG BLUE
In-Stock: 5400
Unit Price: 2,34690 €
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 51
Unit Price: 239,50000 €
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 49
Unit Price: 239,50000 €
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 15
Unit Price: 239,50000 €