
83000 006100 | |
|---|---|
DigiKey Part Number | BEL1562-100-ND |
Manufacturer | |
Manufacturer Product Number | 83000 006100 |
Description | HOOK-UP STRND 30AWG BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,98760 € | 98,76 € |
| 200 | 0,93965 € | 187,93 € |
| 300 | 0,91250 € | 273,75 € |
| 500 | 0,87924 € | 439,62 € |
| 700 | 0,85789 € | 600,52 € |
| 1.000 | 0,83571 € | 835,71 € |
| Unit Price without VAT: | 0,98760 € |
|---|---|
| Unit Price with VAT: | 1,17524 € |

