8205MN 004100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8205MN 004100

DigiKey Part Number
BEL1968-100-ND
Manufacturer
Manufacturer Product Number
8205MN 004100
Description
CABLE 2COND 20AWG YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Yellow 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Yellow
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1000,96610 €96,61 €
2000,91925 €183,85 €
3000,89270 €267,81 €
5000,86014 €430,07 €
7000,83926 €587,48 €
1.0000,81756 €817,56 €
2.5000,76390 €1.909,75 €
5.0000,72518 €3.625,90 €
10.0000,69431 €6.943,10 €
Manufacturers Standard Package
Unit Price without VAT:0,96610 €
Unit Price with VAT:1,14966 €