
8205 060U500 | |
|---|---|
DigiKey Part Number | BEL1035-500-ND |
Manufacturer | |
Manufacturer Product Number | 8205 060U500 |
Description | CABLE SPKR 2COND 20AWG CHRM 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable Chrome 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,85000 € | 536,85 € |
| 2 | 510,33500 € | 1.020,67 € |
| 3 | 495,32667 € | 1.485,98 € |
| 5 | 476,92200 € | 2.384,61 € |
| 7 | 465,10429 € | 3.255,73 € |
| 10 | 452,82300 € | 4.528,23 € |
| Unit Price without VAT: | 536,85000 € |
|---|---|
| Unit Price with VAT: | 638,85150 € |


