
8132 060100 | |
|---|---|
DigiKey Part Number | BEL1832-100-ND |
Manufacturer | |
Manufacturer Product Number | 8132 060100 |
Description | MULTI-PAIR 4COND 28AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,79740 € | 379,74 € |
| 200 | 3,61005 € | 722,01 € |
| 300 | 3,50390 € | 1.051,17 € |
| 500 | 3,37384 € | 1.686,92 € |
| 700 | 3,29027 € | 2.303,19 € |
| 1.000 | 3,20347 € | 3.203,47 € |
| 2.500 | 3,01420 € | 7.535,50 € |
| Unit Price without VAT: | 3,79740 € |
|---|---|
| Unit Price with VAT: | 4,51891 € |





