8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8104

DigiKey Part Number
135-8104-ND
Manufacturer
Manufacturer Product Number
8104
Description
RST 12-RKT 12-346/1 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.279" (7.09mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,17000 €116,17 €
2110,53500 €221,07 €
3107,34667 €322,04 €
5103,44200 €517,21 €
7100,93286 €706,53 €
1098,32900 €983,29 €
Manufacturers Standard Package
Unit Price without VAT:116,17000 €
Unit Price with VAT:138,24230 €