
8075 | |
|---|---|
DigiKey Part Number | BEL1989-ND |
Manufacturer | |
Manufacturer Product Number | 8075 |
Description | MAGNET WIRE 18 AWG 58 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 18 AWG Copper, Annealed Bare Polyamide MW 35-C HY 190.0' (58m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer Belden Inc. | Jacket (Insulation) Material Polyamide |
Packaging Spool | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Part Status Active | Length - Approximate 190.0' (58m) |
Wire Gauge 18 AWG | Ratings MW 35-C HY |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,96000 € | 224,96 € |
| 2 | 213,97000 € | 427,94 € |
| 3 | 207,75333 € | 623,26 € |
| 5 | 200,13000 € | 1.000,65 € |
| 7 | 195,23429 € | 1.366,64 € |
| 10 | 190,15100 € | 1.901,51 € |
| Unit Price without VAT: | 224,96000 € |
|---|---|
| Unit Price with VAT: | 267,70240 € |


