
8049 | |
|---|---|
DigiKey Part Number | BEL1977-ND |
Manufacturer | |
Manufacturer Product Number | 8049 |
Description | MAGNET WIRE 18 AWG 30 METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 18 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 100.0' (30m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer Belden Inc. | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.042" (1.07mm) |
Part Status Active | Length - Approximate 100.0' (30m) |
Wire Gauge 18 AWG | Ratings MW 28-C SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,77000 € | 139,77 € |
| 2 | 132,97500 € | 265,95 € |
| 3 | 129,13333 € | 387,40 € |
| 5 | 124,42400 € | 622,12 € |
| 7 | 121,40000 € | 849,80 € |
| 10 | 118,26000 € | 1.182,60 € |
| Unit Price without VAT: | 139,77000 € |
|---|---|
| Unit Price with VAT: | 166,32630 € |


