


8019 0001000 | |
|---|---|
DigiKey Part Number | BEL1239-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8019 0001000 |
Description | WIRE BUS BAR 18AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,46000 € | 850,46 € |
| 2 | 808,19500 € | 1.616,39 € |
| 3 | 784,26667 € | 2.352,80 € |
| 5 | 754,92600 € | 3.774,63 € |
| 7 | 736,08143 € | 5.152,57 € |
| 10 | 716,50000 € | 7.165,00 € |
| Unit Price without VAT: | 850,46000 € |
|---|---|
| Unit Price with VAT: | 1.012,04740 € |



