


8013 0001000 | |
|---|---|
DigiKey Part Number | BEL1238-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8013 0001000 |
Description | WIRE BUS BAR 16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24089 € | 1.240,89 € |
| 2.000 | 1,17849 € | 2.356,98 € |
| 3.000 | 1,14314 € | 3.429,42 € |
| 5.000 | 1,09980 € | 5.499,00 € |
| 7.000 | 1,08708 € | 7.609,56 € |
| Unit Price without VAT: | 1,24089 € |
|---|---|
| Unit Price with VAT: | 1,47666 € |



