


8011 000100 | |
|---|---|
DigiKey Part Number | BEL1024-100-ND |
Manufacturer | |
Manufacturer Product Number | 8011 000100 |
Description | WIRE BUS BAR 12AWG NONE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,76620 € | 376,62 € |
| 200 | 3,58025 € | 716,05 € |
| 300 | 3,47507 € | 1.042,52 € |
| 500 | 3,34606 € | 1.673,03 € |
| 700 | 3,26320 € | 2.284,24 € |
| 1.000 | 3,17714 € | 3.177,14 € |
| 2.500 | 2,98754 € | 7.468,85 € |
| Unit Price without VAT: | 3,76620 € |
|---|---|
| Unit Price with VAT: | 4,48178 € |


