Similar

7987R 059U1640 | |
|---|---|
DigiKey Part Number | BEL11280-ND |
Manufacturer | |
Manufacturer Product Number | 7987R 059U1640 |
Description | 4 PR #24 PP PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Maroon 24 AWG 1640.0' (499.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Maroon | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Video | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 0,47023 € | 771,18 € |
| Unit Price without VAT: | 0,47023 € |
|---|---|
| Unit Price with VAT: | 0,55957 € |


